
Heat shrink tubing, constructed from durable polyolefin, offers a flexible solution for cable management. Operating effectively within a temperature range of -55°C to 135°C, this black sleeving provides reliable insulation and protection. The 25-foot length, supplied in bulk packaging, ensures ample material for various applications.
Sign in to ask questions about the 3M FP-301VW-3-BLACK-50' datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M FP-301VW-3-BLACK-50' technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 25foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FP-301 VW |
| Weight | 9.8lb |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301VW-3-BLACK-50' to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
