3M FP301-1/2-48"-CLEAR-100PCS technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Series | FP-301 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M FP301-1/2-48"-CLEAR-100PCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.