
This 4foot long black heat shrink is made from polyolefin material and is designed for wall mount applications. It operates within a temperature range of -55°C to 135°C. The heat shrink is packaged in quantities of 5.
3M FP301-1-48"-BLACK-5PCS technical specifications.
| Color | Black |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP301-1-48"-BLACK-5PCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
