Heat Shrink Tubing ST Polyolefin Green Thin Spool
3M FP301 3/16 GR 48" technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Green |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M FP301 3/16 GR 48" to view detailed technical specifications.
No datasheet is available for this part.