
This 3M FP301-3/32-48"-Yellow-Bulk tubing features a yellow color, military-grade features, and a UL224 flammability rating. It has an inside diameter of 0.09inch and a length of 4foot, and is made from PO polyolefin material. The tubing is designed for wall mount applications and operates within a temperature range of -55°C to 135°C.
3M FP301-3/32-48"-Yellow-Bulk technical specifications.
| Color | Yellow |
| Features | Military |
| Flammability Rating | UL224 |
| Inside Diameter | 0.09inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP301-3/32-48"-Yellow-Bulk to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.