3M FP301-3/32-6"-ASSORTED-10-35PCPKS technical specifications.
| Color | Black, White, Blue, Green, Red, Yellow, Clear |
| Length | 6inch |
| Material | Polyolefin |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP301-3/32-6"-ASSORTED-10-35PCPKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.