
Heat shrink tubing, 3/8 inch expanded diameter, featuring a 2:1 shrink ratio and 0.025 inch nominal recovered wall thickness. Constructed from polyolefin material, this black tubing operates within a temperature range of -55°C to 135°C. UL and CSA approved, with a UL224 flammability rating, it is supplied on a 100-foot spool.
Sign in to ask questions about the 3M FP301-3/8-100'-BLACK-SPOOL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M FP301-3/8-100'-BLACK-SPOOL technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| Depth | 810mm |
| Flammability Rating | UL224 |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP301-3/8-100'-BLACK-SPOOL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
