
The 3M FP301-3/8-RED-100 heat shrink tubing features a red color and polyolefin material, with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It has a 9.52mm inside diameter and a 3m lead length, with a flammability rating of UL224. The tubing is available in a package quantity of 300 and is approved for use in UL and CSA applications.
3M FP301-3/8-RED-100 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Red |
| Flammability Rating | UL224 |
| Inside Diameter | 9.52mm |
| Lead Length | 3m |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Package Quantity | 300 |
| Sensing Distance | 3m |
| Series | FP-301 |
| Weight | 4.05lb |
| RoHS | Compliant |
Download the complete datasheet for 3M FP301-3/8-RED-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
