3M FS-30 technical specifications.
| Inside Diameter | 30mm |
| Length | 50m |
| Material | Copper |
| Mount | Cable |
| Packaging | Spool |
| Series | FS |
| RoHS | Compliant |
Download the complete datasheet for 3M FS-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
