3M FS-37 technical specifications.
| Body Material | Copper |
| Inside Diameter | 37mm |
| Lead Free | Contains Lead |
| Length | 50m |
| Material | Copper |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | FS |
| RoHS | Compliant |
Download the complete datasheet for 3M FS-37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
