Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
3M
FT-0024-8031-5
Datasheet
3M
FT-0024-8031-5
Unknown
FT-0024-8031-5
FT-0024-8031-5
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Cream
Max Operating Temperature
190°C
Min Operating Temperature
105°C
Thickness
1.6mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account