FT-0024-8107-3
3M FT-0024-8107-3 technical specifications.
| Color | Cream |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | 105°C |
| Thickness | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M FT-0024-8107-3 to view detailed technical specifications.
No datasheet is available for this part.