The Highland Yellow Insulated Terminal from 3M is a free hanging terminal with a maximum wire gauge of 12AWG and a minimum of 10AWG. It features a copper contact material with a tin plating and is insulated with vinyl. The terminal is packaged in bulk quantities of five and is part of the Highland series.
3M FV10-8L technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Mount | Free Hanging |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Standard |
| Weight | 1.172lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.