
Insulated fork terminal for 10-12 AWG wire, featuring a copper contact with tin plating and vinyl insulation. This straight, free-hanging terminal has a stud size of M4, a voltage rating of 1kV, and is UL and CSA approved. Dimensions include a length of 26.16mm, width of 9.65mm, and thickness of 1.02mm.
3M FV10-8Q technical specifications.
| Approvals | UL, CSA |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 26.16mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Highland™ |
| Shrouded | No (Without) |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 1.02mm |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1.18lb |
| Width | 9.65mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.