
Conn.; Crimp Term.; Fork Tongue; Std; 16-14 AWG; Vinyl Insul.; Butted; Highland
3M FV14-10Q technical specifications.
| Color | Blue, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.9inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Highland™ |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 0.76mm |
| Width | 8.64mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.