
The Highland Series terminal features blue insulation made from vinyl, with copper contacts and a tin plating. It is available in bulk packaging with 10 pieces per package. The terminal is designed for free-hanging orientation and can be terminated through crimping. It is suitable for use with wire gauges ranging from 14 to 16 AWG.
Sign in to ask questions about the 3M FV14-8L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M FV14-8L technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Crimp |
| Weight | 1.295lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M FV14-8L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
