Sign in to ask questions about the 3M G-BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M G-BULK technical specifications.
| Color | Grey |
| Insulation | Fully Insulated |
| Lead Free | Contains Lead |
| Number of Wire Entries | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Scotchlok™ |
| Termination | TWIST ON |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M G-BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
