
3M VHB Tape GPH-110GF is a 0.045 inch (1.1 mm) thick, gray, double-sided acrylic foam tape with a red polyethylene film liner. It features a conformable foam core and high-temperature resistance, withstanding up to 450°F (230°C) for short-term exposure. It is designed for multi-material bonding on high and medium surface energy substrates and is suitable for applications that undergo powder coat or liquid paint bake cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M GPH-110GF 0.75 X 5YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Thickness | 45mil |
| Adhesive Type | High Temperature Acrylic |
| Max Operating Temperature (Short Term) | 450°F |
| Max Operating Temperature (Long Term) | 300°F |
| Density | 45lb/ft³ |
| Width | 0.75inches |
| Length | 5yards |
| Carrier Material | Conformable Acrylic Foam (Closed Cell) |
| Ul 746c | Listed |
Download the complete datasheet for 3M GPH-110GF 0.75 X 5YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.