3M VHB Tape GPH-160GF is a 1.6 mm (62 mil) thick, gray, conformable double-coated acrylic foam tape with high initial tack and a soft foam core. It is designed for high-temperature performance, allowing for bonding prior to powder coat or liquid painting processes that include a heat bake cycle. It provides a permanent seal against water and moisture and serves as a replacement for mechanical fasteners such as rivets, welds, and screws.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M GPH-160GF 0.75" X 5YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Thickness | 1.6mm |
| Thickness | 62mil |
| Short Term Temperature Resistance | 450°F |
| Long Term Temperature Resistance | 300°F |
| Short Term Temperature Resistance | 230°C |
| Long Term Temperature Resistance | 150°C |
| Adhesive Type | Acrylic |
| Foam Type | Conformable Acrylic Foam |
| Liner Type | Red Siliconised Polyethylene Film |
| Width | 0.75inches |
| Length | 5yards |
| Ul 746c | Listed |
Download the complete datasheet for 3M GPH-160GF 0.75" X 5YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.