3M H-30-BIN technical specifications.
| Color | Blue |
| Insulation | Fully Insulated |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | TWIST ON |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M H-30-BIN to view detailed technical specifications.
No datasheet is available for this part.