
Insulated, straight, male header with a yellow vinyl body and yellow vinyl insulation. Features a steel contact and twist-on termination. Rated for 600V DC and AC, this component is designed for box mounting and accommodates wire gauges from 14AWG to 22AWG. Approvals include UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M H-33-BOX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M H-33-BOX technical specifications.
| Approvals | UL, CSA |
| Body Material | Vinyl |
| Package/Case | 600 |
| Color | Yellow |
| Contact Material | Steel |
| Gender | Male |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Material | Vinyl |
| Lead Length | 3m |
| Length | 396.24mm |
| Mount | Box |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | Highland™ |
| Termination | TWIST ON |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.15lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M H-33-BOX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
