Connector Accessories Electrical Spring Red
3M H-35(BOXED) technical specifications.
| Dimension | N/A |
| Family | H-35 |
| Manufacturer | 3M Electrical Spec. |
| Part No | H-35(BOXED) |
| RoHS | Unknown |
| Operating Temperature | 105(Max) C |
| Type | Spring |
| RoHS | Not Compliant |
Download the complete datasheet for 3M H-35(BOXED) to view detailed technical specifications.
No datasheet is available for this part.