Sign in to ask questions about the 3M HB900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HB900 technical specifications.
| Color | Black |
| Height | 295mm |
| Lead Length | 3m |
| Length | 3m |
| Package Quantity | 12 |
| Sensing Distance | 3m |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M HB900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
