3M HDBB-210-1-250 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 88.9mm |
| Material | PO, Polyolefin |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDBB |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for 3M HDBB-210-1-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.