
This 300-position through hole backplane connector features a current rating of 3A and an operating temperature range of -55°C to 105°C. It is available in a bulk packaging configuration with 48 connectors per package. The connector is made of black material with gold contact plating and is not RoHS compliant. It is part of the HDC series of high-density connectors with press-fit termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HDC-H300-41P2-GG30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 300 |
| Number of Rows | 4 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | HDC (High Density Connector) |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HDC-H300-41P2-GG30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.