CONN HEADER HD 300POS PCB
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 300 |
| Number of Rows | 4 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Series | HDC (High Density Connector) |
| Termination | Press-Fit |
| RoHS | Compliant |