Connector Accessories Shroud Back Plane Rear Plug 200 POS
Checking distributor stock and pricing after the page loads.
3M HDC-HS200-41 technical specifications.
| Type | Shroud |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.