This 128-contact backplane connector features a right-angle body orientation and PIN gender. It has a terminal pitch of 2.54mm and is terminated via solder. The connector is designed for through-hole mounting and has a maximum current rating of 3A. It operates within a temperature range of -55°C to 105°C.
3M HDC-P128-41S1-MH technical specifications.
| Type | Backplane |
| Gender | PIN |
| Number of Contacts | 128 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M HDC-P128-41S1-MH to view detailed technical specifications.
No datasheet is available for this part.