The HDC-P180-41S1-MH is a through hole connector with 180 gold plated contacts, arranged in 4 rows, and a 2.54mm pitch. It is available in bulk packaging and features a solder termination. The connector is not radiation hardened and is compliant with RoHS regulations. It is designed for use in applications where a high-density connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 180 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |