Conn Backplane SKT 120 POS 2.54mm Press Fit ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | SKT |
| Number of Contacts | 120 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |