This 120-contact SKT backplane connector features a 2.54mm terminal pitch and is rated for a maximum current of 3A. It has a straight body orientation and is designed for through-hole mounting. The operating temperature range is -55°C to 105°C, and it is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | SKT |
| Number of Contacts | 120 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |