This 220-contact SKT backplane connector features a 2.54mm terminal pitch and four rows of contacts. It is designed for through-hole mounting and can operate between -55°C and 105°C. The connector is rated for a maximum current of 3A.
3M HDC-R220-41S1-KR technical specifications.
| Type | Backplane |
| Gender | SKT |
| Number of Contacts | 220 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.