3M HDC-S200-41S1-KR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.83mm |
| Gender | Female |
| Housing Color | Black |
| Length | 146.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 540 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M HDC-S200-41S1-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.