This 220-position, 4-row backplane connector features a through-hole mount and is rated for 3A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made from a UL94 V-0 rated material and is RoHS compliant. It is available in a bulk packaging configuration with 90 pieces per package.
3M HDC-S220-41P1-KR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 220 |
| Number of Rows | 4 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | HDC (High Density Connector) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M HDC-S220-41P1-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.