This 220-position, 4-row through-hole connector features a current rating of 3A and operates over a temperature range of -55°C to 125°C. It has a flammability rating of UL94 V-0 and is plated with gold. The connector is available in bulk packaging with 135 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HDC-S220-41S3-KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 220 |
| Number of Rows | 4 |
| Package Quantity | 135 |
| Packaging | Bulk |
| Series | HDC (High Density Connector) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M HDC-S220-41S3-KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.