The HDC-S320-41S1-MH is a through-hole backplane connector with 320 contacts, 4 rows, and a 2.54mm pitch. It features gold contact plating and is RoHS compliant. The connector is available in bulk packaging and is not radiation hardened. It can be solder terminated.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 320 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |