
The HDC-S320-41S1-TG30 is a 320-position, 4-row through-hole backplane connector from 3M. It features a black color with gold contact plating and a UL94 V-0 flammability rating. The connector operates within a temperature range of -55°C to 125°C and is available in bulk packaging with 60 pieces per package. The pitch is 2.54mm and it is not RoHS compliant.
3M HDC-S320-41S1-TG30 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 320 |
| Number of Rows | 4 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HDC (High Density Connector) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HDC-S320-41S1-TG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.