3M HDCW-140/40-1200 technical specifications.
| Material | PO, Polyolefin |
| Mount | Cable |
| Package Quantity | 5 |
| Series | HDCW |
| Weight | 12.8lb |
| RoHS | Compliant |
Download the complete datasheet for 3M HDCW-140/40-1200 to view detailed technical specifications.
No datasheet is available for this part.