
This 10-conductor twisted pair flat cable features 28AWG tinned copper conductors and a maximum voltage rating of 150V. It has a cable length of 30.48 meters and a cable pitch of 1.27mm. The product measures 1.8mm in height and 12.7mm in depth. Operating temperature range is between -40°C and 105°C.
3M HF100/10TP technical specifications.
| Cable Length (m) | 30.48 |
| Cable Pitch (mm) | 1.27 |
| Product Height (mm) | 1.8 |
| Product Depth (mm) | 12.7 |
| Type | Twisted Pair Flat Cable |
| Size | 28AWG |
| Number of Conductors | 10 |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 150V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M HF100/10TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.