
This 28AWG twisted pair flat cable features 16 conductors made of tinned copper, with a maximum voltage rating of 150V and an operating temperature range of -40 to 105°C. The cable has a product height of 1.8mm and a product depth of 20.3mm, with a cable pitch of 1.27mm and a length of 30.48m. It is designed for use in various applications where a reliable and durable cable is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HF100/16TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF100/16TP technical specifications.
| Cable Length (m) | 30.48 |
| Cable Pitch (mm) | 1.27 |
| Product Height (mm) | 1.8 |
| Product Depth (mm) | 20.3 |
| Type | Twisted Pair Flat Cable |
| Size | 28AWG |
| Number of Conductors | 16 |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 150V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M HF100/16TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.