Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HF100/24TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF100/24TP technical specifications.
| Cable Pitch (mm) | 1.27 |
| Product Height (mm) | 1.8 |
| Product Depth (mm) | 30.5 |
| Type | Twisted Pair Flat Cable |
| Size | 28AWG |
| Number of Conductors | 24 |
| Conductor Material | Tinned Copper |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M HF100/24TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.