This flat cable features 24 conductors with a 28AWG wire type and a 300V voltage rating. It has a 5ft length and is made from a copper alloy and silver conductor material. The insulation and jacket material are both PO, and it has a ribbon thickness of 0.035inch and a ribbon width of 1.2inch. The operating temperature range is -40°C to 105°C, and it is available in a 100-pack quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HF319/24(100') datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF319/24(100') technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper Alloy, Silver |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | PO |
| Length | 5foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.2inch |
| Series | HF319 |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF319/24(100') to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.