The HF319/50(100') cable features 50 conductors with a 28AWG wire gauge and a 300V voltage rating. It has a flat wire/cable type and is unshielded. The cable is made of copper alloy and silver conductor material with a PO insulation material and a PO jacket material. It is available in a 100-foot length and has a temperature range of -40°C to 105°C.
3M HF319/50(100') technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper Alloy, Silver |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | PO |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Package Quantity | 3 |
| Series | HF319 |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF319/50(100') to view detailed technical specifications.
No datasheet is available for this part.