This 4-conductor flat cable features a polyolefin jacket and a 28AWG wire/cable type. It has a voltage rating of 300V and is available in a 100-foot length. The cable has a 7x36 stranding and a 0.05-inch pitch. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HF365/04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF365/04 technical specifications.
| Color | Grey |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.2inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
