
Flat ribbon cable, 28AWG, featuring 4 conductors with a 0.050-inch pitch and a 0.2-inch width. Constructed with copper conductors and PO insulation, this unshielded cable offers a 300V voltage rating and operates within a temperature range of -40°C to 105°C. The grey jacket is polyolefin, and the cable is supplied in a 100-foot length. RoHS compliant.
Sign in to ask questions about the 3M HF365/04SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF365/04SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.2inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/04SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
