3M HF365/04SF-100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 4 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/04SF-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.