3M HF365/08 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Depth | 10.16mm |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.4inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
