
This 300V flat cable features 8 conductors with a 28AWG wire/cable gauge and 7x36 stranding. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The cable is packaged in a roll and has a grey color with a copper conductor material and LSZH insulation material. It is unshielded and available in 100-foot lengths.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HF365/08-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 8 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/08-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.