
9-conductor, 28AWG flat flex cable featuring halogen-free polyolefin insulation and jacket. This unshielded cable offers a 1.27mm pitch and 100-ohm characteristic impedance, with a 300V DC rated voltage. Conductors are copper, stranded 7x36, with a blue first conductor mark. Operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
3M HF365/09 technical specifications.
| Capacitance | 49.2pF |
| Package/Case | 100 |
| Characteristic Impedance | 100R |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 11.43mm |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Number of Strands | 7 |
| Number of Ways | 9 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 50V |
| DC Rated Voltage | 300V |
| Width | 0.45inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.