9-conductor, 28AWG flat ribbon cable featuring halogen-free polyolefin insulation and jacket. This unshielded cable offers a 0.05-inch pitch and 0.45-inch width, with a 300V voltage rating. Constructed with copper conductors, it operates within a temperature range of -40°C to 105°C and is RoHS compliant. Available in a gray color, this cable is suitable for various electronic applications.
Sign in to ask questions about the 3M HF365/09SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M HF365/09SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 25foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.45inch |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.45inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/09SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.